Diode Array 1 Pair Common Cathode 1200 V 38A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC40H12CWL

DigiKey Part Number
497-17248-ND
Manufacturer
Manufacturer Product Number
STPSC40H12CWL
Description
DIODE ARR SIC 1200V 38A TO247-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 1200 V 38A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STPSC40H12CWL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
38A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 20 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
120 µA @ 1200 V
Operating Temperature - Junction
-40°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1374,18000 Kč374,18 Kč
10266,21300 Kč2 662,13 Kč
100205,32050 Kč20 532,05 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:374,18000 Kč
Unit Price with VAT:452,75780 Kč