Diode 650 V 45A Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 45A Through Hole TO-247AD
KEMET Piezoelectric Acoustic Modules | Digi-Key Daily

LSIC2SD065E40CCA

DigiKey Part Number
LSIC2SD065E40CCA-ND
Manufacturer
Manufacturer Product Number
LSIC2SD065E40CCA
Description
DIODE SIL CARB 650V 45A TO247AD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 650 V 45A Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 650 V
Series
Capacitance @ Vr, F
960pF @ 1V, 1MHz
Packaging
Tube
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
45A
Supplier Device Package
TO-247AD
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 20 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3D20065DWolfspeed, Inc.1 443C3D20065D-ND204,94000 KčSimilar
S3D40065DSMC Diode Solutions2281655-S3D40065D-ND124,94000 KčSimilar
STPSC20H065CWSTMicroelectronics100497-13453-ND154,76000 KčSimilar
STPSC20H065CWYSTMicroelectronics1 155497-15445-5-ND180,58000 KčSimilar
STPSC40065CWSTMicroelectronics389497-15958-5-ND261,85000 KčSimilar
In-Stock: 423
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1315,18000 Kč315,18 Kč
10223,33500 Kč2 233,35 Kč
450187,93211 Kč84 569,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:315,18000 Kč
Unit Price with VAT:381,36780 Kč