Diode Array 1 Pair Common Cathode 650 V 10A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 650 V 10A Through Hole TO-247-3
Traction Inverter Power Stages in Electric Vehicles
On board Chargers in Electric Vehicles

STPSC20H065CWY

DigiKey Part Number
497-15445-5-ND
Manufacturer
Manufacturer Product Number
STPSC20H065CWY
Description
DIODE ARRAY SIC 650V 10A TO247-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 650 V 10A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STPSC20H065CWY Models
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
STMicroelectronics
Current - Reverse Leakage @ Vr
100 µA @ 650 V
Series
Operating Temperature - Junction
-40°C ~ 175°C
Packaging
Tube
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
SiC (Silicon Carbide) Schottky
Package / Case
TO-247-3
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-247-3
Current - Average Rectified (Io) (per Diode)
10A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 155
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1180,58000 Kč180,58 Kč
30104,85700 Kč3 145,71 Kč
12088,20033 Kč10 584,04 Kč
51075,99835 Kč38 759,16 Kč
1 02071,58486 Kč73 016,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:180,58000 Kč
Unit Price with VAT:218,50180 Kč