


LSIC2SD065E12CCA | |
|---|---|
DigiKey Part Number | LSIC2SD065E12CCA-ND |
Manufacturer | |
Manufacturer Product Number | LSIC2SD065E12CCA |
Description | DIODE SIC 650V 18.5A TO247AD |
Customer Reference | |
Detailed Description | Diode 650 V 18.5A Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 650 V |
Series | Capacitance @ Vr, F 300pF @ 1V, 1MHz |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 18.5A | Supplier Device Package TO-247AD |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 6 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3D20065D | Wolfspeed, Inc. | 1 443 | C3D20065D-ND | 8,30000 Kč | Similar |
| C3D30065D | Wolfspeed, Inc. | 0 | C3D30065D-ND | 11,28000 Kč | Similar |
| STPSC20H065CW | STMicroelectronics | 100 | 497-13453-ND | 6,26000 Kč | Similar |
| STPSC20H065CWY | STMicroelectronics | 1 155 | 497-15445-5-ND | 7,31000 Kč | Similar |
| STPSC40065CW | STMicroelectronics | 389 | 497-15958-5-ND | 10,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,23000 Kč | 173,23 Kč |
| 30 | 100,80433 Kč | 3 024,13 Kč |
| 120 | 84,87917 Kč | 10 185,50 Kč |
| Unit Price without VAT: | 173,23000 Kč |
|---|---|
| Unit Price with VAT: | 209,60830 Kč |

