



LSIC2SD065D10A | |
|---|---|
DigiKey Part Number | LSIC2SD065D10ATR-ND - Tape & Reel (TR) LSIC2SD065D10ACT-ND - Cut Tape (CT) LSIC2SD065D10ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSIC2SD065D10A |
Description | DIODE SIL CARBIDE 650V 27A TO263 |
Customer Reference | |
Detailed Description | Diode 650 V 27A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 650 V |
Series | Capacitance @ Vr, F 470pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 27A | Supplier Device Package TO-263 (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 10 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDK03G65C5XTMA2 | Infineon Technologies | 14 980 | IDK03G65C5XTMA2-ND | 26,45748 Kč | Similar |
| IDK04G65C5XTMA2 | Infineon Technologies | 994 | 448-IDK04G65C5XTMA2CT-ND | 52,29000 Kč | Similar |
| IDK06G65C5XTMA2 | Infineon Technologies | 2 907 | 448-IDK06G65C5XTMA2CT-ND | 68,03000 Kč | Similar |
| S3D10065G | SMC Diode Solutions | 396 | 1655-S3D10065GCT-ND | 46,20000 Kč | Similar |
| SCS206AJHRTLL | Rohm Semiconductor | 2 746 | SCS206AJHRTLLCT-ND | 141,32000 Kč | Similar |

