Diode 650 V 6A Surface Mount TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS206AJHRTLL

DigiKey Part Number
SCS206AJHRTLLTR-ND - Tape & Reel (TR)
SCS206AJHRTLLCT-ND - Cut Tape (CT)
SCS206AJHRTLLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCS206AJHRTLL
Description
DIODE SIL CARB 650V 6A TO263AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 650 V 6A Surface Mount TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
SCS206AJHRTLL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
120 µA @ 600 V
Mfr
Capacitance @ Vr, F
219pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
6A
Supplier Device Package
TO-263AB
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 6 A
Operating Temperature - Junction
175°C (Max)
Speed
Zero Recovery Time > 500mA (Io)
Base Product Number
Reverse Recovery Time (trr)
0 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 746
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1141,32000 Kč141,32 Kč
1094,86900 Kč948,69 Kč
10068,52280 Kč6 852,28 Kč
50057,29514 Kč28 647,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00063,63906 Kč63 639,06 Kč
Manufacturers Standard Package
Unit Price without VAT:141,32000 Kč
Unit Price with VAT:170,99720 Kč