Diode 650 V 45A Through Hole TO-220-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 45A Through Hole TO-220-2L
Taking SiC Mainstream: The Story of Littelfuse Power Semiconductors
KEMET Piezoelectric Acoustic Modules | Digi-Key Daily

LSIC2SD065A20A

DigiKey Part Number
F11899-ND
Manufacturer
Manufacturer Product Number
LSIC2SD065A20A
Description
DIODE SIL CARB 650V 45A TO220-2L
Customer Reference
Detailed Description
Diode 650 V 45A Through Hole TO-220-2L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
50 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
960pF @ 1V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-220-2L
Current - Average Rectified (Io)
45A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DCK20I650HAIXYS448238-DCK20I650HA-ND149,93000 KčMFR Recommended
C3D04065AWolfspeed, Inc.1 172C3D04065A-ND87,35000 KčSimilar
C3D06065AWolfspeed, Inc.624C3D06065A-ND82,94000 KčSimilar
C3D08065AWolfspeed, Inc.597C3D08065A-ND103,10000 KčSimilar
C3D10065AWolfspeed, Inc.0C3D10065A-ND121,16000 KčSimilar
In-Stock: 863
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1254,50000 Kč254,50 Kč
10177,01300 Kč1 770,13 Kč
100133,21340 Kč13 321,34 Kč
500122,71232 Kč61 356,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:254,50000 Kč
Unit Price with VAT:307,94500 Kč