LS0504EDD12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS0504EDD12

DigiKey Part Number
18-LS0504EDD12TR-ND - Tape & Reel (TR)
18-LS0504EDD12CT-ND - Cut Tape (CT)
18-LS0504EDD12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS0504EDD12
Description
5V, 4A LOW RON LOAD SWITCH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 4-DFN (1.2x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
4A
Rds On (Typ)
26mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
4-DFN (1.2x1.6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,36000 Kč14,36 Kč
1010,29900 Kč102,99 Kč
259,25440 Kč231,36 Kč
1008,11230 Kč811,23 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,63441 Kč19 903,23 Kč
6 0006,50188 Kč39 011,28 Kč
Manufacturers Standard Package
Unit Price without VAT:14,36000 Kč
Unit Price with VAT:17,37560 Kč