Overvoltage/Surge Protection IC 2.5 ~ 5.5V Internal Switch 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS0502SCD33

DigiKey Part Number
18-LS0502SCD33TR-ND - Tape & Reel (TR)
18-LS0502SCD33CT-ND - Cut Tape (CT)
18-LS0502SCD33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS0502SCD33
Description
SUPERCAP PROTECTION IC FOR BACKU
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 2.5 ~ 5.5V Internal Switch 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
2.5 ~ 5.5V
Technology
Internal Switch
Applications
General Purpose
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 698
Factory Stock: 40 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,76000 Kč91,76 Kč
1060,26400 Kč602,64 Kč
10042,39500 Kč4 239,50 Kč
50035,33964 Kč17 669,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00028,87225 Kč144 361,25 Kč
Manufacturers Standard Package
Unit Price without VAT:91,76000 Kč
Unit Price with VAT:111,02960 Kč