LS0502SCD33 - Capacitor Bank Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS0502SCD33-EVB

DigiKey Part Number
18-LS0502SCD33-EVB-ND
Manufacturer
Manufacturer Product Number
LS0502SCD33-EVB
Description
EVAL BOARD FOR LS0502SCD33
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LS0502SCD33 - Capacitor Bank Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Capacitor Bank
Embedded
No
Utilized IC / Part
LS0502SCD33
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 049,90000 Kč1 049,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 049,90000 Kč
Unit Price with VAT:1 270,37900 Kč