
LQ05041RCS6 | |
|---|---|
DigiKey Part Number | 18-LQ05041RCS6TR-ND - Tape & Reel (TR) 18-LQ05041RCS6CT-ND - Cut Tape (CT) 18-LQ05041RCS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQ05041RCS6 |
Description | 5V, 4A LOAD SWITCH WITH REVERSE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 4A 6-WLCSP (0.97x1.47) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 14mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (0.97x1.47) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,91000 Kč | 12,91 Kč |
| 10 | 9,16500 Kč | 91,65 Kč |
| 25 | 8,23200 Kč | 205,80 Kč |
| 100 | 7,20300 Kč | 720,30 Kč |
| 250 | 6,70976 Kč | 1 677,44 Kč |
| 500 | 6,41272 Kč | 3 206,36 Kč |
| 1 000 | 6,16839 Kč | 6 168,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,86628 Kč | 17 598,84 Kč |
| 6 000 | 5,72825 Kč | 34 369,50 Kč |
| Unit Price without VAT: | 12,91000 Kč |
|---|---|
| Unit Price with VAT: | 15,62110 Kč |





