
LPBC52 | |
|---|---|
DigiKey Part Number | 5666-LPBC52-ND |
Manufacturer | |
Manufacturer Product Number | LPBC52 |
Description | CONN TERM BLK COVER CLEAR 2POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For POWR-BLOKS® LD and LS Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 2 | |
For Use With/Related Products | POWR-BLOKS® LD and LS Series | |
Color | Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 749,71200 Kč | 3 748,56 Kč |
| Unit Price without VAT: | 749,71200 Kč |
|---|---|
| Unit Price with VAT: | 907,15152 Kč |




