
0LS53012Z | |
|---|---|
DigiKey Part Number | 5666-0LS53012Z-ND |
Manufacturer | |
Manufacturer Product Number | 0LS53012Z |
Description | PWR SPLICE BLOCK 2POS 760A 600V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Splicer Terminal Block 760 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Splicer Terminal Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 500MCM (kcmil) - #4CU/AL | |
Load Side Wire/Stud Size | 500MCM (kcmil) - #4CU/AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 760 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 187,98000 Kč | 5 187,98 Kč |
| Unit Price without VAT: | 5 187,98000 Kč |
|---|---|
| Unit Price with VAT: | 6 277,45580 Kč |


