



LFT300601C | |
|---|---|
DigiKey Part Number | 5666-LFT300601C-ND |
Manufacturer | |
Manufacturer Product Number | LFT300601C |
Description | FUSE BLOK CART 300V 60A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 300V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60 A |
Mfr | For Use With/Related Products Class T Fuses |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Block |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.563" Dia x 0.874" L (14.3mm x 22.2mm) | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,21000 Kč | 568,21 Kč |
| 5 | 471,40600 Kč | 2 357,03 Kč |
| 10 | 434,93200 Kč | 4 349,32 Kč |
| 50 | 360,35500 Kč | 18 017,75 Kč |
| 100 | 332,10440 Kč | 33 210,44 Kč |
| 250 | 297,87848 Kč | 74 469,62 Kč |
| 500 | 274,14316 Kč | 137 071,58 Kč |
| Unit Price without VAT: | 568,21000 Kč |
|---|---|
| Unit Price with VAT: | 687,53410 Kč |



