
JLLN400.X | |
|---|---|
DigiKey Part Number | 5666-JLLN400.X-ND |
Manufacturer | |
Manufacturer Product Number | JLLN400.X |
Description | FUSE CRTRDGE 400A 300VAC/125VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 400A 300 VAC 125 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class T |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 400A | Size / Dimension 1.311" Dia x 0.827" L (33.30mm x 21.00mm) |
Voltage Rating - AC 300 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 835,57000 Kč | 2 835,57 Kč |
| 5 | 2 351,27200 Kč | 11 756,36 Kč |
| 10 | 2 168,12700 Kč | 21 681,27 Kč |
| 50 | 1 792,96460 Kč | 89 648,23 Kč |
| 100 | 1 650,49740 Kč | 165 049,74 Kč |
| Unit Price without VAT: | 2 835,57000 Kč |
|---|---|
| Unit Price with VAT: | 3 431,03970 Kč |


