



LFJ102001STST | |
|---|---|
DigiKey Part Number | 5666-LFJ102001STST-ND |
Manufacturer | |
Manufacturer Product Number | LFJ102001STST |
Description | 1000VDC HLDR STUD TERMINAL 200A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 200 A 1000V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.496" Dia x 5.75" L (38mm x 146.05mm) | |
Current Rating (Amps) | 200 A | |
For Use With/Related Products | Bolt Mount Cartridge Fuses | |
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 997,39000 Kč | 3 997,39 Kč |
| 5 | 3 314,03000 Kč | 16 570,15 Kč |
| 10 | 3 055,41900 Kč | 30 554,19 Kč |
| 50 | 2 525,40000 Kč | 126 270,00 Kč |
| Unit Price without VAT: | 3 997,39000 Kč |
|---|---|
| Unit Price with VAT: | 4 836,84190 Kč |




