
LCFE080602A900TG | |
|---|---|
DigiKey Part Number | F10190TR-ND - Tape & Reel (TR) F10190CT-ND - Cut Tape (CT) F10190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCFE080602A900TG |
Description | CMC 100MA 2LN 90 OHM SMD ESD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | LCFE080602A900TG Models |
Category | DC Resistance (DCR) (Max) 6Ohm |
Manufacturer Littelfuse Inc. | Voltage Rating - DC 5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features TVS Diode ESD Protection |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.034" L x 0.026" W (0.87mm x 0.67mm) |
Number of Lines 2 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case 0302 (0806 Metric), 6 Lead |
Current Rating (Max) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,31300 Kč | 213,13 Kč |
| 25 | 19,71280 Kč | 492,82 Kč |
| 50 | 18,58320 Kč | 929,16 Kč |
| 100 | 17,52070 Kč | 1 752,07 Kč |
| 250 | 16,21044 Kč | 4 052,61 Kč |
| 500 | 15,28486 Kč | 7 642,43 Kč |
| 1 000 | 14,73346 Kč | 14 733,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 12,03710 Kč | 120 371,00 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |











