
LCF121002D900TG | |
|---|---|
DigiKey Part Number | F10174TR-ND - Tape & Reel (TR) F10174CT-ND - Cut Tape (CT) F10174DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCF121002D900TG |
Description | CMC 160MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 160mA DCR 4Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 160mA | |
DC Resistance (DCR) (Max) | 4Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.050" L x 0.039" W (1.27mm x 1.00mm) | |
Height (Max) | 0.026" (0.65mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 Kč | 8,96 Kč |
| 10 | 7,43600 Kč | 74,36 Kč |
| 25 | 6,87400 Kč | 171,85 Kč |
| 50 | 6,47820 Kč | 323,91 Kč |
| 100 | 6,10940 Kč | 610,94 Kč |
| 250 | 5,65160 Kč | 1 412,90 Kč |
| 500 | 5,32832 Kč | 2 664,16 Kč |
| 1 000 | 5,02399 Kč | 5 023,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,46720 Kč | 17 868,80 Kč |
| 8 000 | 4,34045 Kč | 34 723,60 Kč |
| Unit Price without VAT: | 8,96000 Kč |
|---|---|
| Unit Price with VAT: | 10,84160 Kč |




