2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 150mA DCR 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCF121002C900TG

DigiKey Part Number
F10173TR-ND - Tape & Reel (TR)
F10173CT-ND - Cut Tape (CT)
F10173DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCF121002C900TG
Description
CMC 150MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 150mA DCR 4Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
4Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.050" L x 0.039" W (1.27mm x 1.00mm)
Height (Max)
0.026" (0.65mm)
Package / Case
0504 (1210 Metric), 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,01300 Kč70,13 Kč
256,48400 Kč162,10 Kč
506,11460 Kč305,73 Kč
1005,76400 Kč576,40 Kč
2505,33264 Kč1 333,16 Kč
5005,02776 Kč2 513,88 Kč
1 0004,74072 Kč4 740,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,21519 Kč16 860,76 Kč
8 0004,06574 Kč32 525,92 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč