
LCE7.0A | |
|---|---|
DigiKey Part Number | LCE7.0ATR-ND - Tape & Reel (TR) LCE7.0ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LCE7.0A |
Description | TVS DIODE 7VWM 12VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 100A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 100A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,25200 Kč | 142,52 Kč |
| 100 | 9,33770 Kč | 933,77 Kč |
| 500 | 7,21802 Kč | 3 609,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 6,44328 Kč | 7 731,94 Kč |
| 2 400 | 5,36258 Kč | 12 870,19 Kč |
| 3 600 | 5,34217 Kč | 19 231,81 Kč |
| 6 000 | 4,67095 Kč | 28 025,70 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |










