
P6KE8.2A | |
|---|---|
DigiKey Part Number | 18-P6KE8.2ATR-ND - Tape & Reel (TR) 18-P6KE8.2ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE8.2A |
Description | TVS DIODE 7.02VWM 12.1VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 50A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE8.2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.02V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 50A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 100 | 5,64430 Kč | 564,43 Kč |
| 500 | 4,27100 Kč | 2 135,50 Kč |
| 1 000 | 3,82773 Kč | 3 827,73 Kč |
| 2 000 | 3,45438 Kč | 6 908,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,61682 Kč | 10 467,28 Kč |
| 8 000 | 2,39645 Kč | 19 171,60 Kč |
| 12 000 | 2,28415 Kč | 27 409,80 Kč |
| 20 000 | 2,20479 Kč | 44 095,80 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

