
| LCE6.5A | |
|---|---|
| DigiKey Part Number | LCE6.5ATR-ND - Tape & Reel (TR) LCE6.5ACT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | LCE6.5A | 
| Description | TVS DIODE 6.5VWM 11.2VC DO201 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 11.2V Clamp 100A Ipp Tvs Diode Through Hole DO-201 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 6.5V | |
| Voltage - Breakdown (Min) | 7.22V | |
| Voltage - Clamping (Max) @ Ipp | 11.2V | |
| Current - Peak Pulse (10/1000µs) | 100A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | DO-201AA, DO-27, Axial | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 11,24000 Kč | 11,24 Kč | 
| 10 | 11,11000 Kč | 111,10 Kč | 
| 100 | 8,15600 Kč | 815,60 Kč | 
| 500 | 7,36074 Kč | 3 680,37 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 200 | 5,34714 Kč | 6 416,57 Kč | 
| 2 400 | 5,24016 Kč | 12 576,38 Kč | 
| 3 600 | 4,94252 Kč | 17 793,07 Kč | 
| 6 000 | 4,67095 Kč | 28 025,70 Kč | 
| Unit Price without VAT: | 11,24000 Kč | 
|---|---|
| Unit Price with VAT: | 13,60040 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic