LCE11A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 1 973
Unit Price: 12,81000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 3,02983 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 40,09778 Kč
Datasheet
18.2V Clamp 82A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCE11A

DigiKey Part Number
LCE11A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCE11A
Description
TVS DIODE 11VWM 18.2VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18.2V Clamp 82A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
18.2V
Mfr
Current - Peak Pulse (10/1000µs)
82A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
11V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Breakdown (Min)
12.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE11A/BYAGEO1 97313-1.5KE11A/BCT-ND12,81000 KčSimilar
1.5KE11A/TR13YAGEO013-1.5KE11A/TR13TR-ND3,02983 KčSimilar
5KP11AE3/TR13Microchip Technology05KP11AE3/TR13-ND40,09778 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2006,36922 Kč7 643,06 Kč
2 4005,82143 Kč13 971,43 Kč
3 6005,80770 Kč20 907,72 Kč
Manufacturers Standard Package
Unit Price without VAT:6,36922 Kč
Unit Price with VAT:7,70676 Kč