1.5KE11A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 1 973
Unit Price: 12,81000 Kč
Datasheet
15.6V Clamp 97.4A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE11A/TR13

DigiKey Part Number
13-1.5KE11A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE11A/TR13
Description
TVS DIODE 9.4VWM 15.6VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
15.6V Clamp 97.4A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
15.6V
Mfr
Current - Peak Pulse (10/1000µs)
97.4A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
9.4V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Breakdown (Min)
10.5V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE11A/BYAGEO1 97313-1.5KE11A/BCT-ND12,81000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2003,02983 Kč3 635,80 Kč
2 4002,73324 Kč6 559,78 Kč
3 6002,58205 Kč9 295,38 Kč
6 0002,41204 Kč14 472,24 Kč
8 4002,31130 Kč19 414,92 Kč
12 0002,30919 Kč27 710,28 Kč
Manufacturers Standard Package
Unit Price without VAT:3,02983 Kč
Unit Price with VAT:3,66609 Kč