



LCC110 | |
|---|---|
DigiKey Part Number | 212-LCC110-ND |
Manufacturer | |
Manufacturer Product Number | LCC110 |
Description | SSR RELAY SPDT 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPDT (1 Form C) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LCC110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,09000 Kč | 98,09 Kč |
| 10 | 87,48400 Kč | 874,84 Kč |
| 25 | 83,54320 Kč | 2 088,58 Kč |
| 50 | 80,67620 Kč | 4 033,81 Kč |
| 100 | 77,91240 Kč | 7 791,24 Kč |
| 250 | 74,39744 Kč | 18 599,36 Kč |
| 500 | 71,84238 Kč | 35 921,19 Kč |
| 1 000 | 69,37322 Kč | 69 373,22 Kč |
| Unit Price without VAT: | 98,09000 Kč |
|---|---|
| Unit Price with VAT: | 118,68890 Kč |











