L6006V8 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 17,15407 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 15,31651 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 845
Unit Price: 23,16000 Kč
Datasheet
TRIAC Logic - Sensitive Gate 600 V 6 A Through Hole TO-251 (V-Pak/I-Pak)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6006V8

DigiKey Part Number
L6006V8-ND
Manufacturer
Manufacturer Product Number
L6006V8
Description
TRIAC SENS GATE 600V 6A TO251
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 6 A Through Hole TO-251 (V-Pak/I-Pak)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
6 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
50A, 60A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
20 mA
Configuration
Single
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
TO-251 (V-Pak/I-Pak)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00011,89262 Kč11 892,62 Kč
Manufacturers Standard Package
Unit Price without VAT:11,89262 Kč
Unit Price with VAT:14,39007 Kč