



L60030C2PQ | |
|---|---|
DigiKey Part Number | F10024-ND |
Manufacturer | |
Manufacturer Product Number | L60030C2PQ |
Description | FUSE BLOCK CART 600V 30A CHASSIS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5AG, 13/32" x 1-1/2" (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal, Pressure Plate, Quick Connect | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 626,37000 Kč | 626,37 Kč |
| 9 | 485,38000 Kč | 4 368,42 Kč |
| 18 | 447,70056 Kč | 8 058,61 Kč |
| 54 | 393,63481 Kč | 21 256,28 Kč |
| 108 | 362,72880 Kč | 39 174,71 Kč |
| 252 | 327,97960 Kč | 82 650,86 Kč |
| 504 | 301,81750 Kč | 152 116,02 Kč |
| Unit Price without VAT: | 626,37000 Kč |
|---|---|
| Unit Price with VAT: | 757,90770 Kč |









