



L60030M2SQ | |
|---|---|
DigiKey Part Number | F1114-ND |
Manufacturer | |
Manufacturer Product Number | L60030M2SQ |
Description | FUSE BLOCK CART 600V 30A CHASSIS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5AG, 13/32" x 1-1/2" (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal, Quick Connect | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,98000 Kč | 411,98 Kč |
| 9 | 319,24000 Kč | 2 873,16 Kč |
| 18 | 294,49722 Kč | 5 300,95 Kč |
| 54 | 259,01037 Kč | 13 986,56 Kč |
| 108 | 238,73361 Kč | 25 783,23 Kč |
| 252 | 215,94278 Kč | 54 417,58 Kč |
| 504 | 198,78940 Kč | 100 189,86 Kč |
| 1 008 | 182,86445 Kč | 184 327,37 Kč |
| Unit Price without VAT: | 411,98000 Kč |
|---|---|
| Unit Price with VAT: | 498,49580 Kč |






