L50S035.T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 8
Unit Price: 3 362,83000 Kč
Datasheet
35A 500 VAC 450 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35A 500 VAC 450 VDC Fuse Cartridge Bolt Mount
POWR-SPEED and PSR Series High-Speed Fuses

L50S035.T

DigiKey Part Number
5666-L50S035.T-ND
Manufacturer
Manufacturer Product Number
L50S035.T
Description
FUSE CARTRIDGE 35A 500VAC/450VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
35A 500 VAC 450 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
500 VAC
Manufacturer
Littelfuse Inc.
Voltage Rating - DC
450 VDC
Series
Response Time
Fast Blow
Packaging
Box
Applications
Semiconductors
Part Status
Active
Approval Agency
CE, CSA, UR
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
35A
Size / Dimension
0.811" Dia x 1.626" L (20.60mm x 41.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FWH-35BEaton - Bussmann Electrical Division82041-FWH-35B-ND3 362,83000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 405,40000 Kč1 405,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1 405,40000 Kč
Unit Price with VAT:1 700,53400 Kč