
FWH-35B | |
|---|---|
DigiKey Part Number | 2041-FWH-35B-ND |
Manufacturer | |
Manufacturer Product Number | FWH-35B |
Description | FUSE CARTRIDGE 35A 500VAC/VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35A 500 VAC 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 35A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Melting I²t | 34.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 362,83000 Kč | 3 362,83 Kč |
| 5 | 2 788,19800 Kč | 13 940,99 Kč |
| 10 | 2 570,76400 Kč | 25 707,64 Kč |
| 50 | 2 216,07860 Kč | 110 803,93 Kč |
| Unit Price without VAT: | 3 362,83000 Kč |
|---|---|
| Unit Price with VAT: | 4 069,02430 Kč |

