
L0103MTRP | |
|---|---|
DigiKey Part Number | L0103MTRPTR-ND - Tape & Reel (TR) L0103MTRPCT-ND - Cut Tape (CT) L0103MTRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L0103MTRP |
Description | TRIAC SENS GATE 600V 1A SOT223 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 10A, 12A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Hold (Ih) (Max) 7 mA |
Part Status Active | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 600 V | Mounting Type Surface Mount |
Current - On State (It (RMS)) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package SOT-223 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAC08MT1G | Littelfuse Inc. | 3 594 | MAC08MT1GOSCT-ND | 39,06000 Kč | Similar |
| Z0103MNT1G | Littelfuse Inc. | 15 033 | Z0103MNT1GOSCT-ND | 26,88000 Kč | Similar |
| Z0107MNT1G | Littelfuse Inc. | 13 759 | Z0107MNT1GOSCT-ND | 25,83000 Kč | Similar |
| Z0107MN 5AA4 | STMicroelectronics | 6 242 | 497-6631-1-ND | 11,55000 Kč | Similar |
| Z0109MN 5AA4 | STMicroelectronics | 12 298 | 497-6812-1-ND | 11,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,28700 Kč | 152,87 Kč |
| 100 | 10,08530 Kč | 1 008,53 Kč |
| 500 | 7,85578 Kč | 3 927,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,13785 Kč | 7 137,85 Kč |
| 2 000 | 6,53364 Kč | 13 067,28 Kč |
| 3 000 | 6,22584 Kč | 18 677,52 Kč |
| 5 000 | 5,97918 Kč | 29 895,90 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

