
KLKR008.T | |
|---|---|
DigiKey Part Number | 5666-KLKR008.T-ND |
Manufacturer | |
Manufacturer Product Number | KLKR008.T |
Description | FUSE CARTRIDGE 8A 600VAC/300VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 8A | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 701,54000 Kč | 701,54 Kč |
| 5 | 582,06400 Kč | 2 910,32 Kč |
| 10 | 536,98200 Kč | 5 369,82 Kč |
| 50 | 444,81740 Kč | 22 240,87 Kč |
| 100 | 409,88940 Kč | 40 988,94 Kč |
| 250 | 367,57000 Kč | 91 892,50 Kč |
| 500 | 338,21730 Kč | 169 108,65 Kč |
| Unit Price without VAT: | 701,54000 Kč |
|---|---|
| Unit Price with VAT: | 848,86340 Kč |











