
KLKD012.T | |
|---|---|
DigiKey Part Number | F5986-ND |
Manufacturer | |
Manufacturer Product Number | KLKD012.T |
Description | FUSE CARTRIDGE 12A 600VAC/VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
Melting I²t | 445.01 | |
DC Cold Resistance | 0.0103 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,09000 Kč | 507,09 Kč |
| 5 | 420,66400 Kč | 2 103,32 Kč |
| 10 | 388,09900 Kč | 3 880,99 Kč |
| 50 | 321,57240 Kč | 16 078,62 Kč |
| 100 | 296,37140 Kč | 29 637,14 Kč |
| 250 | 265,84720 Kč | 66 461,80 Kč |
| 500 | 244,67888 Kč | 122 339,44 Kč |
| Unit Price without VAT: | 507,09000 Kč |
|---|---|
| Unit Price with VAT: | 613,57890 Kč |




