
JLLS800.X | |
|---|---|
DigiKey Part Number | 5666-JLLS800.X-ND |
Manufacturer | |
Manufacturer Product Number | JLLS800.X |
Description | FUSE CRTRDGE 800A 600VAC/300VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 800A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 800A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CE, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 2.500" Dia x 1.858" L (63.50mm x 47.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 642,55000 Kč | 11 642,55 Kč |
| Unit Price without VAT: | 11 642,55000 Kč |
|---|---|
| Unit Price with VAT: | 14 087,48550 Kč |


