
JJS-800 | |
|---|---|
DigiKey Part Number | JJS-800-ND |
Manufacturer | |
Manufacturer Product Number | JJS-800 |
Description | FUSE CRTRDGE 800A 600VAC CYLINDR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 800A 600 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 800A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.880" L x 1.750" W (47.75mm x 44.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 109,53000 Kč | 29 109,53 Kč |
| Unit Price without VAT: | 29 109,53000 Kč |
|---|---|
| Unit Price with VAT: | 35 222,53130 Kč |

