
JLLS050.T | |
|---|---|
DigiKey Part Number | 5666-JLLS050.T-ND |
Manufacturer | |
Manufacturer Product Number | JLLS050.T |
Description | FUSE CARTRIDGE 50A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class T |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 50A | Size / Dimension 1.000" Dia x 1.563" L (25.40mm x 39.70mm) |
Voltage Rating - AC 600 VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JJS-50 | Eaton - Bussmann Electrical Division | 10 | JJS-50-ND | 2 471,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 063,63000 Kč | 1 063,63 Kč |
| 5 | 882,39600 Kč | 4 411,98 Kč |
| 10 | 813,96900 Kč | 8 139,69 Kč |
| 50 | 673,96640 Kč | 33 698,32 Kč |
| 100 | 620,87450 Kč | 62 087,45 Kč |
| 250 | 556,52152 Kč | 139 130,38 Kč |
| Unit Price without VAT: | 1 063,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 286,99230 Kč |




