
JLLS006.TXP | |
|---|---|
DigiKey Part Number | JLLS006.TXP-ND |
Manufacturer | |
Manufacturer Product Number | JLLS006.TXP |
Description | FUSE CARTRIDGE 6A 600VAC/300VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class T |
Part Status Active | Approval Agency CE, CSA, UL, UR |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 6A | Size / Dimension 0.563" Dia x 1.500" L (14.30mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,10000 Kč | 797,10 Kč |
| 5 | 661,37000 Kč | 3 306,85 Kč |
| 10 | 610,10700 Kč | 6 101,07 Kč |
| 50 | 505,33300 Kč | 25 266,65 Kč |
| 100 | 465,61160 Kč | 46 561,16 Kč |
| 250 | 417,48288 Kč | 104 370,72 Kč |
| 500 | 384,09616 Kč | 192 048,08 Kč |
| Unit Price without VAT: | 797,10000 Kč |
|---|---|
| Unit Price with VAT: | 964,49100 Kč |



