
JLLN060.T | |
|---|---|
DigiKey Part Number | 5666-JLLN060.T-ND |
Manufacturer | |
Manufacturer Product Number | JLLN060.T |
Description | FUSE CARTRIDGE 60A 300VAC/160VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 60A 300 VAC 160 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 300 VAC | |
Voltage Rating - DC | 160 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.563" Dia x 0.874" L (14.30mm x 22.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,75000 Kč | 764,75 Kč |
| 5 | 634,47600 Kč | 3 172,38 Kč |
| 10 | 585,31900 Kč | 5 853,19 Kč |
| 50 | 484,83120 Kč | 24 241,56 Kč |
| 100 | 446,73660 Kč | 44 673,66 Kč |
| 250 | 400,57884 Kč | 100 144,71 Kč |
| 500 | 368,55858 Kč | 184 279,29 Kč |
| Unit Price without VAT: | 764,75000 Kč |
|---|---|
| Unit Price with VAT: | 925,34750 Kč |


