
JCAS050.X | |
|---|---|
DigiKey Part Number | F5243-ND |
Manufacturer | |
Manufacturer Product Number | JCAS050.X |
Description | FUSE AUTO 50A 32VAC 32VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 A 32 V 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 32 V |
Series | Voltage Rating - DC |
Packaging Retail Package | Response Time Slow Blow |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Color Red |
Fuse Type | Size / Dimension 0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,64000 Kč | 177,64 Kč |
| 5 | 147,36400 Kč | 736,82 Kč |
| 10 | 135,98300 Kč | 1 359,83 Kč |
| 50 | 112,76340 Kč | 5 638,17 Kč |
| 100 | 103,97580 Kč | 10 397,58 Kč |
| 250 | 93,34284 Kč | 23 335,71 Kč |
| 500 | 85,97506 Kč | 42 987,53 Kč |
| 1 000 | 85,21786 Kč | 85 217,86 Kč |
| Unit Price without VAT: | 177,64000 Kč |
|---|---|
| Unit Price with VAT: | 214,94440 Kč |










