Automotive Fuse Kit 20 ~ 50A 32VAC, 32VDC Holder 10 Pieces (5 Values - 2 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0RBOX002Z

DigiKey Part Number
0RBOX002Z-ND
Manufacturer
Manufacturer Product Number
0RBOX002Z
Description
FUSE KIT AUTO 20-50A 11PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Automotive Fuse Kit 20 ~ 50A 32VAC, 32VDC Holder 10 Pieces (5 Values - 2 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Kit Type
Automotive
Response Time
Slow Blow
Voltage Rating
32VAC, 32VDC
Current Rating (Amps)
20 ~ 50A
Quantity
10 Pieces (5 Values - 2 Each)
Includes
Fuse Puller
Mounting Type
Holder
Packages Included
Auto Link
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 29
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 628,60000 Kč1 628,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 628,60000 Kč
Unit Price with VAT:1 970,60600 Kč