30 A 32 V 32 V Fuse Automotive Requires Holder Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCAS030.X

DigiKey Part Number
F5241-ND
Manufacturer
Manufacturer Product Number
JCAS030.X
Description
FUSE AUTO 30A 32VAC 32VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 A 32 V 32 V Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
Pink
Size / Dimension
0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1177,64000 Kč177,64 Kč
5147,36400 Kč736,82 Kč
10135,98300 Kč1 359,83 Kč
50112,76340 Kč5 638,17 Kč
100103,97580 Kč10 397,58 Kč
25093,34284 Kč23 335,71 Kč
50085,97506 Kč42 987,53 Kč
1 00085,21786 Kč85 217,86 Kč
Manufacturers Standard Package
Unit Price without VAT:177,64000 Kč
Unit Price with VAT:214,94440 Kč