



ISS-100 | |
|---|---|
DigiKey Part Number | F10546-ND |
Manufacturer | |
Manufacturer Product Number | ISS-100 |
Description | RELAY SAFETY SPST 8A 115V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Safety Relay SPST-NO (1 Form A) 115VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 115VAC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 120VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -20°C ~ 55°C | |
Contact Material | - | |
Coil Power | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 017,26000 Kč | 5 017,26 Kč |
| 10 | 4 467,15700 Kč | 44 671,57 Kč |
| 25 | 4 265,12200 Kč | 106 628,05 Kč |
| 50 | 4 118,26640 Kč | 205 913,32 Kč |
| Unit Price without VAT: | 5 017,26000 Kč |
|---|---|
| Unit Price with VAT: | 6 070,88460 Kč |


