Similar



HE721C2400 | |
|---|---|
DigiKey Part Number | HE116-ND |
Manufacturer | |
Manufacturer Product Number | HE721C2400 |
Description | RELAY REED SPDT 250MA 24V |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HE721C2400 Models |
Category | Coil Current 12 mA |
Manufacturer Littelfuse Inc. | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 16 VDC |
Part Status Obsolete | Must Release Voltage 2 VDC |
Mounting Type Through Hole | Operate Time 3 ms |
Coil Voltage 24VDC | Release Time 3 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 250 mA | Coil Resistance 2 kOhms |
Switching Voltage 175VDC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JWD-172-158 | TE Connectivity Potter & Brumfield Relays | 0 | JWD-172-158-ND | 679,82212 Kč | Similar |





