


JWD-172-158 | |
|---|---|
DigiKey Part Number | JWD-172-158-ND |
Manufacturer | |
Manufacturer Product Number | JWD-172-158 |
Description | RELAY REED SPDT 500MA 24V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Must Operate Voltage 19.2 VDC |
Packaging Tube | Must Release Voltage 2 VDC |
Part Status Active | Operate Time 1.5 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 24VDC | Operating Temperature -35°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Ruthenium (Ru) |
Contact Rating (Current) 500 mA | Coil Resistance 2.15 kOhms |
Switching Voltage 28VDC - Max | Base Product Number |
Coil Current 11.2 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 679,82212 Kč | 2 719 288,48 Kč |
| Unit Price without VAT: | 679,82212 Kč |
|---|---|
| Unit Price with VAT: | 822,58477 Kč |


