


HE721C0530 | |
|---|---|
DigiKey Part Number | F11992-ND |
Manufacturer | |
Manufacturer Product Number | HE721C0530 |
Description | RELAY REED SPDT 250MA 5V |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 25 mA |
Manufacturer Littelfuse Inc. | Coil Type Non Latching |
Series | Features Diode, Electrostatic Shield |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Must Operate Voltage 3.75 VDC |
Mounting Type Through Hole | Must Release Voltage 0.5 VDC |
Coil Voltage 5VDC | Operate Time 3 ms |
Contact Form SPDT (1 Form C) | Release Time 3 ms |
Contact Rating (Current) 250 mA | Operating Temperature -40°C ~ 85°C |
Switching Voltage 175VDC - Max | Coil Resistance 200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23100V4305C011 | TE Connectivity Potter & Brumfield Relays | 73 | PB1620-ND | 559,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,56000 Kč | 174,56 Kč |
| 10 | 155,54000 Kč | 1 555,40 Kč |
| 25 | 148,54120 Kč | 3 713,53 Kč |
| 50 | 143,45240 Kč | 7 172,62 Kč |
| 100 | 138,53060 Kč | 13 853,06 Kč |
| 250 | 132,27644 Kč | 33 069,11 Kč |
| 500 | 127,73118 Kč | 63 865,59 Kč |
| 1 000 | 123,33880 Kč | 123 338,80 Kč |
| Unit Price without VAT: | 174,56000 Kč |
|---|---|
| Unit Price with VAT: | 211,21760 Kč |



