

GTCS38-900M-R10-2 | |
---|---|
DigiKey Part Number | GTCS38-900M-R10-2TR-ND - Tape & Reel (TR) GTCS38-900M-R10-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GTCS38-900M-R10-2 |
Description | GDT 90V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 74,99000 Kč | 74,99 Kč |
5 | 62,11600 Kč | 310,58 Kč |
10 | 57,32400 Kč | 573,24 Kč |
50 | 47,55480 Kč | 2 377,74 Kč |
100 | 43,86380 Kč | 4 386,38 Kč |
250 | 39,40204 Kč | 9 850,51 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 36,31210 Kč | 18 156,05 Kč |
1 000 | 33,44694 Kč | 33 446,94 Kč |
1 500 | 33,00000 Kč | 49 500,00 Kč |
Unit Price without VAT: | 74,99000 Kč |
---|---|
Unit Price with VAT: | 90,73790 Kč |