


GTCC23-201M-R01-2 | |
|---|---|
DigiKey Part Number | GTCC23-201M-R01-2TR-ND - Tape & Reel (TR) GTCC23-201M-R01-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GTCC23-201M-R01-2 |
Description | GDT 200V 1KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 1000A (1kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 200 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 5 | 24,02200 Kč | 120,11 Kč |
| 10 | 22,15300 Kč | 221,53 Kč |
| 50 | 18,37320 Kč | 918,66 Kč |
| 100 | 16,95170 Kč | 1 695,17 Kč |
| 250 | 15,23616 Kč | 3 809,04 Kč |
| 500 | 14,04892 Kč | 7 024,46 Kč |
| 1 000 | 12,94926 Kč | 12 949,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,73670 Kč | 21 473,40 Kč |
| 4 000 | 10,32314 Kč | 41 292,56 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

