



GS303J1K | |
|---|---|
DigiKey Part Number | 5666-GS303J1K-ND |
Manufacturer | |
Manufacturer Product Number | GS303J1K |
Description | THERMISTOR NTC 30KOHM 3977K BEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,26374 Kč | 17 263,74 Kč |
| Unit Price without VAT: | 17,26374 Kč |
|---|---|
| Unit Price with VAT: | 20,88913 Kč |


