femtoASMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
femtoASMD
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

FEMTOASMDC010F/15-2

DigiKey Part Number
F9954TR-ND - Tape & Reel (TR)
F9954CT-ND - Cut Tape (CT)
F9954DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FEMTOASMDC010F/15-2
Description
PTC RESET FUSE 15V 100MA 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
15V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
300 mA
Current - Max
10 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
2 Ohms
Resistance - Post Trip (R1) (Max)
14 Ohms
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q200
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 063
Factory Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,22000 Kč26,22 Kč
521,72200 Kč108,61 Kč
1020,05700 Kč200,57 Kč
5016,63640 Kč831,82 Kč
10015,35070 Kč1 535,07 Kč
25013,79604 Kč3 449,01 Kč
50012,72204 Kč6 361,02 Kč
1 00011,72668 Kč11 726,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,26387 Kč37 055,48 Kč
Manufacturers Standard Package
Unit Price without VAT:26,22000 Kč
Unit Price with VAT:31,72620 Kč