



FEMTOASMDC008F-2 | |
|---|---|
DigiKey Part Number | F9953TR-ND - Tape & Reel (TR) F9953CT-ND - Cut Tape (CT) F9953DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FEMTOASMDC008F-2 |
Description | PTC RESET FUSE 12V 80MA 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 80 mA Ih Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Trip (It) | 200 mA | |
Current - Max | 10 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 2.8 Ohms | |
Resistance - Post Trip (R1) (Max) | 14 Ohms | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 5 | 17,59600 Kč | 87,98 Kč |
| 10 | 16,25200 Kč | 162,52 Kč |
| 50 | 13,48080 Kč | 674,04 Kč |
| 100 | 12,43710 Kč | 1 243,71 Kč |
| 250 | 11,17932 Kč | 2 794,83 Kč |
| 500 | 10,31002 Kč | 5 155,01 Kč |
| 1 000 | 9,50432 Kč | 9 504,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,34405 Kč | 29 376,20 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

